Part Details for HX5020FNLT by Pulse Electronics Corporation
Overview of HX5020FNLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX5020FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2783
|
Newark | Mdl,dual,1Gd,1:1,smt,tr Npb Rohs Compliant: Yes |Pulse Electronics HX5020FNLT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1300 / $11.3200 | Buy Now |
DISTI #
51AK2782
|
Newark | Mdl,dual,1Gd,1:1,smt,tr Npb Rohs Compliant: Yes |Pulse Electronics HX5020FNLT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.6200 | Buy Now |
DISTI #
553-2247-1-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 350UH Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
822 In Stock |
|
$11.1759 / $18.0500 | Buy Now |
DISTI #
HX5020FNLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Tape and Reel (Alt: HX5020FNLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.8524 / $12.3420 | Buy Now |
DISTI #
673-HX5020FNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port RoHS: Compliant | 365 |
|
$12.1600 / $18.0500 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$11.0000 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$11.0000 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX5020NLT (same form, fit, function) RoHS: Compliant |
250 On Order |
|
$11.0300 / $13.5400 | Buy Now |
DISTI #
HX5020FNLT
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$10.6400 | Buy Now |
DISTI #
HX5020FNLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Tape and Reel (Alt: HX5020FNLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.8524 / $12.3420 | Buy Now |
Part Details for HX5020FNLT
HX5020FNLT CAD Models
HX5020FNLT Part Data Attributes
|
HX5020FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5020FNLT
Pulse Electronics Corporation
Datacom Transformer, SIGNAL Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Height | 8.33 mm | |
Input Voltage-Nom | 57 V | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.03 mm |