Part Details for HX5020HL by Pulse Electronics Corporation
Overview of HX5020HL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HX5020HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7003
|
Newark | Transformer Rohs Compliant: Yes |Pulse Electronics HX5020HL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$8.5500 | Buy Now |
DISTI #
553-HX5020HL-ND
|
DigiKey | MODULE DUAL GIGABIT ETHERNET 50P Min Qty: 1 Lead time: 17 Weeks Container: Tube |
180 In Stock |
|
$9.9027 / $16.1400 | Buy Now |
DISTI #
HX5020HL
|
Avnet Americas | - Rail/Tube (Alt: HX5020HL) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$9.2599 / $10.5309 | Buy Now |
DISTI #
673-HX5020HL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% RoHS: Compliant | 300 |
|
$10.0800 / $16.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 15 Container: Tube | 0Tube |
|
$9.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0200 / $18.8800 | Buy Now |
DISTI #
HX5020HL
|
Avnet Americas | - Rail/Tube (Alt: HX5020HL) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$9.2599 / $10.5309 | Buy Now |
DISTI #
HX5020HL
|
Avnet Americas | - Rail/Tube (Alt: HX5020HL) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$9.2599 / $10.5309 | Buy Now |
DISTI #
000000000007203150
|
Sager | LAN / 1GBT / MOD,DUAL,1GD, 1:1, HF, SMT TU Min Qty: 180 | 0 |
|
$9.5600 | Buy Now |
DISTI #
4065250
|
element14 Asia-Pacific | TRANSFORMER, 1G BASE-T, POE, 2PORT, SMD RoHS: Compliant Min Qty: 1 Container: Each | 180 |
|
$11.1708 / $16.9546 | Buy Now |
Part Details for HX5020HL
HX5020HL CAD Models
HX5020HL Part Data Attributes
|
HX5020HL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5020HL
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Application | ETHERNET | |
Height | 8.33 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.55 mm |