Part Details for HX5020HLT by Pulse Electronics Corporation
Overview of HX5020HLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HX5020HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-HX5020HLTCT-ND
|
DigiKey | MODULE DUAL GIGABIT ETHERNET 50P Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$9.7835 / $15.6500 | Buy Now |
DISTI #
HX5020HLT
|
Avnet Americas | - Tape and Reel (Alt: HX5020HLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$8.9821 / $10.2150 | Buy Now |
DISTI #
673-HX5020HLT
|
Mouser Electronics | Audio Transformers / Signal Transformers MOD,DUAL,1GD, 1:1, HF,SMT T&R RoHS: Compliant | 1231 |
|
$9.6900 / $15.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$9.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7400 / $23.9500 | Buy Now |
DISTI #
HX5020HLT
|
Avnet Americas | - Tape and Reel (Alt: HX5020HLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$8.9821 / $10.2150 | Buy Now |
DISTI #
HX5020HLT
|
Avnet Americas | - Tape and Reel (Alt: HX5020HLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$8.9821 / $10.2150 | Buy Now |
DISTI #
4065251
|
element14 Asia-Pacific | TRANSFORMER, 1G BASE-T, POE, 2PORT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 250 |
|
$9.7664 / $16.2505 | Buy Now |
DISTI #
4065251RL
|
element14 Asia-Pacific | TRANSFORMER, 1G BASE-T, POE, 2PORT, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 250 |
|
$9.7664 / $12.0084 | Buy Now |
Part Details for HX5020HLT
HX5020HLT CAD Models
HX5020HLT Part Data Attributes
|
HX5020HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5020HLT
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Application | ETHERNET | |
Height | 8.33 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PLASTIC, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.55 mm |