Part Details for HX5020NLT by Pulse Electronics Corporation
Overview of HX5020NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX5020NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1762-1-ND
|
DigiKey | TRANSFORMER MODULE GIGABIT 2PORT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3637 In Stock |
|
$11.1759 / $18.0500 | Buy Now |
DISTI #
HX5020NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Tape and Reel (Alt: HX5020NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$10.8524 / $12.3420 | Buy Now |
DISTI #
673-HX5020NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por RoHS: Compliant | 1280 |
|
$12.1600 / $18.0500 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$11.0000 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$11.0000 | Buy Now |
|
Onlinecomponents.com | MDL,DUAL,1GD,1:1,SMT,TR NPB RoHS: Compliant |
538 In Stock |
|
$10.4300 / $12.4300 | Buy Now |
DISTI #
HX5020NLT
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$10.6400 | Buy Now |
DISTI #
HX5020NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Tape and Reel (Alt: HX5020NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$10.8524 / $12.3420 | Buy Now |
DISTI #
HX5020NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Tape and Reel (Alt: HX5020NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$10.8524 / $12.3420 | Buy Now |
DISTI #
HX5020NLT
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Tape and Reel (Alt: HX5020NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 4 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HX5020NLT
HX5020NLT CAD Models
HX5020NLT Part Data Attributes
|
HX5020NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5020NLT
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Additional Feature | MEETS IEE 802.3 | |
Application | 1000 BASE-T | |
Approvals | UL | |
Height | 8.33 mm | |
Input Voltage-Nom | 57 V | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.54 mm |