Part Details for HX5026NL by Pulse Electronics Corporation
Overview of HX5026NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX5026NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7742
|
Newark | Ethernet Transformer, 1:1, 350Uh, Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:4Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HX5026NL Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 | Buy Now |
DISTI #
553-HX5026NL-ND
|
DigiKey | XFRMR MODULE 1000B-T 1 CH SMT Min Qty: 1 Lead time: 9 Weeks Container: Tube |
351 In Stock |
|
$7.5241 / $12.2600 | Buy Now |
DISTI #
HX5026NL
|
Avnet Americas | Telecom Transformer 1:1 4kVrms -50dB 24-Pin SMD Tube - Rail/Tube (Alt: HX5026NL) RoHS: Compliant Min Qty: 550 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.0357 / $8.0014 | Buy Now |
DISTI #
673-HX5026NL
|
Mouser Electronics | Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 4KV FUNCTUNIONAL SMD RoHS: Compliant | 80 |
|
$7.5200 / $11.9600 | Buy Now |
|
Future Electronics | MDL, SIN,1GD, 1:1, 4KV, FUNCTUNIONAL,SMD RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.1300 / $7.3000 | Buy Now |
|
Future Electronics | MDL, SIN,1GD, 1:1, 4KV, FUNCTUNIONAL,SMD RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.1300 / $7.3000 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Medical RoHS: Compliant | 0 |
|
$7.0700 / $8.6900 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,4KV FUNC.SMT TU NPB RoHS: Compliant |
127 Partner Stock |
|
$7.4900 / $9.9000 | Buy Now |
DISTI #
HX5026NL
|
TTI | Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 4KV FUNCTUNIONAL SMD pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 155 In Stock |
|
$7.4800 / $11.8400 | Buy Now |
DISTI #
HX5026NL
|
Avnet Americas | Telecom Transformer 1:1 4kVrms -50dB 24-Pin SMD Tube - Rail/Tube (Alt: HX5026NL) RoHS: Compliant Min Qty: 550 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.0357 / $8.0014 | Buy Now |
Part Details for HX5026NL
HX5026NL CAD Models
HX5026NL Part Data Attributes
|
HX5026NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5026NL
Pulse Electronics Corporation
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 6.6 mm | |
Isolation Voltage | 4000 V | |
Length | 18.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.2 mm |