Part Details for HX5026NLT by Pulse Electronics Corporation
Overview of HX5026NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX5026NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-HX5026NLTTR-ND
|
DigiKey | MDL SIN 1GP 1:1 SMT TR Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6634 | Buy Now |
DISTI #
HX5026NLT
|
Avnet Americas | Telecom Transformer 1:1 4kVrms -50dB 24-Pin SMD T/R - Tape and Reel (Alt: HX5026NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0357 / $8.0014 | Buy Now |
DISTI #
673-HX5026NLT
|
Mouser Electronics | Pulse Transformers MDL,SIN,1GP,1:1,SMT,TR, NPB RoHS: Compliant | 0 |
|
$7.4400 / $7.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$7.3600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,4KV FUNC.SMT T&R NPB RoHS: Compliant | 0 |
|
$6.8500 / $18.7600 | Buy Now |
DISTI #
HX5026NLT
|
Avnet Americas | Telecom Transformer 1:1 4kVrms -50dB 24-Pin SMD T/R - Tape and Reel (Alt: HX5026NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0357 / $8.0014 | Buy Now |
DISTI #
HX5026NLT
|
Avnet Americas | Telecom Transformer 1:1 4kVrms -50dB 24-Pin SMD T/R - Tape and Reel (Alt: HX5026NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0357 / $8.0014 | Buy Now |
Part Details for HX5026NLT
HX5026NLT CAD Models
HX5026NLT Part Data Attributes
|
HX5026NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5026NLT
Pulse Electronics Corporation
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 6.6 mm | |
Isolation Voltage | 4000 V | |
Length | 18.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |