There are no models available for this part yet.
Overview of HX5084FNL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for HX5084FNL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK2792
|
Newark | Mdl, sin,1Gd,1:1,sm, tu Npb Rohs Compliant: Yes |Pulse Electronics HX5084FNL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$4.7400 / $7.3400 | Buy Now | |
DISTI #
553-2248-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 350UH Min Qty: 1 Lead time: 9 Weeks Container: Tube |
3838 In Stock |
|
$4.3859 / $7.4600 | Buy Now | |
DISTI #
HX5084FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: HX5084FNL) RoHS: Compliant Min Qty: 900 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9548 / $4.4976 | Buy Now | |
DISTI #
673-HX5084FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port RoHS: Compliant | 554 |
|
$4.4400 / $7.0600 | Buy Now | |
Future Electronics | 350µH LAN 10/100/1000 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Container: Tube | 180Tube |
|
$3.8400 / $4.1900 | Buy Now | ||
Future Electronics | 350µH LAN 10/100/1000 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.8400 / $4.1900 | Buy Now | ||
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX5084NL (same form, fit, function) RoHS: Compliant |
962 In Stock |
|
$4.0600 / $6.4400 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
DISTI #
HX5084FNL
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 120 In Stock |
|
$4.0600 / $4.4200 | Buy Now | |
DISTI #
000000000004045553
|
Sager | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port Min Qty: 1 | 887 |
|
$3.9200 / $4.8500 | Buy Now |
CAD Models for HX5084FNL by Pulse Electronics Corporation
Part Data Attributes for HX5084FNL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
Application
|
GENERAL PURPOSE
|
Height
|
4.14 mm
|
Isolation Voltage
|
1500 V
|
Length
|
15.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Primary Inductance
|
350 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1
|
Width
|
6.41 mm
|
Related Parts for HX5084FNL
-
HX5020NLPulse/Datacom Transformers
-
STM32L031F6P6Microcontrollers
-
AD8652ARZ-REEL7Operational Amplifiers
-
SIC402ACD-T1-GE3Switching Regulator or Controllers
-
06035C822KAT2AFixed Capacitors
-
ISL3333IRZLine Driver or Receivers
-
NUP2202W1T2GTransient Suppressors
-
54104-5031Headers and Edge Type Connectors
-
CSD18509Q5BPower Field-Effect Transistors