Part Details for HX5120NL by Pulse Electronics Corporation
Results Overview of HX5120NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HX5120NL Information
HX5120NL by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for HX5120NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4477
|
Newark | Transformer, 1:1, 1Port, 1000Base-T, Smt, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HX5120NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$14.3000 / $17.7300 | Buy Now |
DISTI #
HX5120NL
|
Avnet Americas | Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1:1, 350 ?H, 1.5 kV, Surface Mount - Rail/Tube (Alt: HX5120NL) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$12.2672 / $14.1545 | Buy Now |
DISTI #
000000000005110688
|
Sager | Audio Transformers / Signal Transformers 1000Base-T NonPoE 350uH .65Ohms 1-Port Min Qty: 1 | 0 |
|
$11.9200 / $13.7300 | Buy Now |
DISTI #
HX5120NL
|
Avnet Abacus | Ethernet LAN Transformer 101001000 BaseT 1 Port 11 350 H 15 kV Surface Mount (Alt: HX5120NL) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HX5120NL
|
Avnet Asia | Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1:1, 350 ?H, 1.5 kV, Surface Mount (Alt: HX5120NL) RoHS: Compliant Min Qty: 690 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | 0 |
|
$10.7100 / $12.0676 | Buy Now |
DISTI #
HX5120NL
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 249 |
|
$10.3000 / $19.7000 | Buy Now |
|
Vyrian | Transformers | 2609 |
|
RFQ | |
|
Win Source Electronics | MDL,SIN,1GD,1:!,SMT,TU | PULSE XFMR 1 CT:1CT TX/RX 350UH | 7000 |
|
$1.9374 / $2.9061 | Buy Now |
Part Details for HX5120NL
HX5120NL CAD Models
HX5120NL Part Data Attributes
|
HX5120NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5120NL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Application | GENERAL PURPOSE | |
Height | 2.08 mm | |
Isolation Voltage | 1500 V | |
Length | 16.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 9.14 mm |
HX5120NL Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow the recommended PCB layout guidelines provided by Pulse Electronics Corporation, which include keeping the component away from high-temperature sources, using thermal vias, and ensuring good airflow around the component.
-
To ensure EMC, it is recommended to follow the guidelines provided in the Pulse Electronics Corporation application note, which includes using shielding, filtering, and proper grounding techniques to minimize electromagnetic interference.
-
The HX5120NL has a reliability rating of 100,000 hours MTBF, which is based on accelerated life testing and industry-standard calculations. However, actual reliability may vary depending on application, environment, and usage.
-
Yes, the HX5120NL is designed to withstand high-vibration and high-shock environments, but it is recommended to follow the guidelines provided in the Pulse Electronics Corporation application note for proper mounting and installation to ensure reliability.
-
It is recommended to store the HX5120NL in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static wrist straps and mats to prevent electrostatic discharge damage.