Part Details for HX6098FNLT by Pulse Electronics Corporation
Overview of HX6098FNLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HX6098FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2812
|
Newark | Mdl, sin,1Gpp,1:1,smt, tr, Npb Rohs Compliant: Yes |Pulse Electronics HX6098FNLT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.6600 | Buy Now |
DISTI #
51AK2813
|
Newark | Mdl, sin,1Gpp,1:1,smt, tr, Npb Rohs Compliant: Yes |Pulse Electronics HX6098FNLT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 / $4.1500 | Buy Now |
DISTI #
553-HX6098FNLTCT-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 120UH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$4.3303 / $7.3600 | Buy Now |
DISTI #
HX6098FNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.3Ohm Prim. -1.2dB Surface Mount - Tape and Reel (Alt: HX6098FNLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7740 / $4.2920 | Buy Now |
DISTI #
673-HX6098FNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port RoHS: Compliant | 0 |
|
$4.2300 / $7.4700 | Order Now |
|
Future Electronics | Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing S RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.8100 / $3.9300 | Buy Now |
|
Future Electronics | Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing S RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.8100 / $3.9300 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX6098NLT (same form, fit, function) RoHS: Compliant |
250 In Stock |
|
$3.8400 / $4.4900 | Buy Now |
DISTI #
HX6098FNLT
|
TTI | Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.8100 / $3.9600 | Buy Now |
DISTI #
HX6098FNLT
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 0.3Ohm Prim. -1.2dB Surface Mount - Tape and Reel (Alt: HX6098FNLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HX6098FNLT
HX6098FNLT CAD Models
HX6098FNLT Part Data Attributes
|
HX6098FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX6098FNLT
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 18.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.11 mm |