There are no models available for this part yet.
Overview of HX8205A by Shenzhen Hengjiaxing Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HX8205A by Shenzhen Hengjiaxing Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20V 4.5A 26m4.5V4A 2W 750mV250uA 1 N-Channel TSSOP-8 MOSFETs ROHS | 4146 |
|
$0.0166 / $0.0340 | Buy Now |