-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 700MHz Min, 2400MHz Max, 7 X 6.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, CERAMIC, CASE LZ1671, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HXG-242+CT-ND
|
DigiKey | SMT LINEAR AMP, 700 - 2400 MHZ Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
294 In Stock |
|
$7.6200 / $11.6800 | Buy Now |
DISTI #
139-HXG-242+
|
Mouser Electronics | RF Amplifier SMT Linear Amplifier, 700 - 2400 MHz, 50? RoHS: Compliant | 272 |
|
$7.8800 / $10.6000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HXG-242+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HXG-242+
Mini-Circuits
Wide Band Medium Power Amplifier, 700MHz Min, 2400MHz Max, 7 X 6.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, CERAMIC, CASE LZ1671, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |