There are no models available for this part yet.
Overview of HY1-9V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HY1-9V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK4407
|
Newark | Signal Relay, Spdt, 9Vdc, 1A, Tht Rohs Compliant: Yes |Panasonic HY1-9V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.0400 / $4.0300 | Buy Now | |
DISTI #
10C6694
|
Newark | Relay, Signal, Spdt, 30Vdc, 1A, Coil Voltage:9Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:Hy Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic HY1-9V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.2200 | Buy Now | |
DISTI #
255-4010-5-ND
|
DigiKey | RELAY TELECOM SPDT 1A 9V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
474 In Stock |
|
$2.2301 / $3.3500 | Buy Now | |
DISTI #
769-HY1-9V
|
Mouser Electronics | Low Signal Relays - PCB 1 Form C, 9VDC Sensitv Sign 2 FormC RoHS: Compliant | 50 |
|
$2.2300 / $3.3500 | Buy Now | |
Onlinecomponents.com | Signal Relay 9VDC 540Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for HY1-9V by Panasonic Electronic Components
Part Data Attributes for HY1-9V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
7.4 mm
|
Body Height
|
10.1 mm
|
Body Length or Diameter
|
12 mm
|
Coil Current(DC)-Max
|
0.017 A
|
Coil Operate Voltage(DC)
|
6.75 V
|
Coil Power
|
150 mW
|
Coil Release Voltage(DC)
|
0.9 V
|
Coil Resistance
|
540 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
12mm x 7.4mm x 10.1mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|