Part Details for HY12800M49SSMDOB2R20 by Huiyuan Crystal
Overview of HY12800M49SSMDOB2R20 by Huiyuan Crystal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY12800M49SSMDOB2R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12.8MHz 20pF 20ppm 50ppm HC-49S-SMD Crystals ROHS | 1695 |
|
$0.0276 / $0.0408 | Buy Now |