Part Details for HY16384M49SOB2T02 by Huiyuan Crystal
Overview of HY16384M49SOB2T02 by Huiyuan Crystal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY16384M49SOB2T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16.384MHz 20pF 20ppm 50ppm HC-49S Crystals ROHS | 90 |
|
$0.0279 / $0.0530 | Buy Now |