Part Details for HY1904C2 by Shandong Huayi Micro-electronic technology Co Ltd
Overview of HY1904C2 by Shandong Huayi Micro-electronic technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY1904C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 65A 6m@10V,20A 48W 3V@250uA N Channel PPAK-8L5x6 MOSFETs ROHS | 9740 |
|
$0.1221 / $0.2231 | Buy Now |