-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9234
|
Newark | Relay, Signal, Spdt, 30Vdc, 1A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:Hy Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic HY1Z-5V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.9800 | Buy Now |
DISTI #
255-1799-5-ND
|
DigiKey | RELAY TELECOM SPDT 1A 5V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4007 In Stock |
|
$1.5125 / $2.0600 | Buy Now |
DISTI #
HY1Z-5V
|
Avnet Americas | Relay Signal SPDT 5VDC PC Pin Through Hole Tube (Alt: HY1Z-5V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 400 Factory Stock |
|
$1.9072 / $2.1595 | Buy Now |
DISTI #
769-HY1Z-5V
|
Mouser Electronics | Low Signal Relays - PCB 1A 5VDC SPDT 200mW PCB RoHS: Compliant | 1234 |
|
$1.8100 / $2.0600 | Buy Now |
|
Future Electronics | HY Series Highly Sensitive 1 A SPDT 5 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.8300 / $2.0600 | Buy Now |
|
Future Electronics | HY Series Highly Sensitive 1 A SPDT 5 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.8300 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 125Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay |
2980 In Stock 400 Factory Stock |
|
$1.8700 / $2.3800 | Buy Now |
DISTI #
51540394
|
Verical | Signal Relay 5VDC 1A SPDT(12x7.4x10.1)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1815 | Americas - 2950 |
|
$2.4538 / $3.1523 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 40 |
|
$4.3680 / $6.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HY1Z-5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HY1Z-5V
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 12 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@60VDC | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 12mm x 7.4mm x 10.1mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Finish | Silver/Gold (Ag/Au) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |