Part Details for HY2005WV-N-2X8P by HanElectricity
Overview of HY2005WV-N-2X8P by HanElectricity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY2005WV-N-2X8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm -40��~+105�� Straight 3A 2x8P 250V 8 2mm Push - Pull 2 Plugin,P=2mm IDC Connectors ROHS | 2945 |
|
$0.0680 / $0.1173 | Buy Now |