Part Details for HY435/12 NY-LP by Hylec-APL Ltd
Overview of HY435/12 NY-LP by Hylec-APL Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY435/12 NY-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7127
|
Newark | Terminal Block, Barrier, 12Pos, 10Mm2, No. Of Rows:2 Row, No. Of Positions:12Ways, Wire Size Awg Min:-, Wire Size Awg Max:-, Pitch Spacing:14.5Mm, Rated Current:57A, Rated Voltage:450V, Product Range:Ok43X Series, Svhc:No Svhc Rohs Compliant: Yes |Hylec HY435/12 NY-LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$7.5200 / $11.4800 | Buy Now |