There are no models available for this part yet.
Overview of I.167/103 P-M8X16 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for I.167/103 P-M8X16 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
I.167/103P-M8X16
|
TME | Conical knob, Ø: 35mm, Ext.thread: M8, 16mm, L: 104mm Min Qty: 1 | 0 |
|
$10.2100 / $14.4200 | RFQ |