Part Details for I04-220-3R3-V by ICE Components Inc
Overview of I04-220-3R3-V by ICE Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I04-220-3R3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
911-I04-220-3R3-V
|
Mouser Electronics | Power Inductors - Leaded Output Power Choke RoHS: Compliant | 0 |
|
$0.9540 / $2.0500 | Order Now |
Part Details for I04-220-3R3-V
I04-220-3R3-V CAD Models
I04-220-3R3-V Part Data Attributes
|
I04-220-3R3-V
ICE Components Inc
Buy Now
Datasheet
|
Compare Parts:
I04-220-3R3-V
ICE Components Inc
General Purpose Inductor, 28.8uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 28.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |