Part Details for I17XX-FLEX1500/24 by Fluke Corporation
Overview of I17XX-FLEX1500/24 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I17XX-FLEX1500/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-I17XX-FLEX1500/24-ND
|
DigiKey | FLUKE-17XX IFLEXI 1500A 24 IN Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$264.9900 | Buy Now |
DISTI #
676-I17XXFLEX1500/24
|
Mouser Electronics | Test Probes FLUKE-17XX IFLEXI 1500A 24 IN | 0 |
|
$276.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.9900 | Buy Now |
DISTI #
20001646
|
TestEquity LLC | Fluke I17XX-FLEX1500/24 Current Clamp, iFlex, 1500 A, 24" Cable | 0 |
|
$290.9900 | Buy Now |