Part Details for I17XX-FLEX1500/4PK by Fluke Corporation
Overview of I17XX-FLEX1500/4PK by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I17XX-FLEX1500/4PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8624
|
Newark | Ac Current Probe, 1.5Ka, 12", Meter Side Connector:-, Probe Side Connector:Flexible Cord Probe, Current Range Max:1.5Ka, Current Range Min:150A, For Use With:Fluke 1736 & 1738 Three-Phase Power Loggers, Product Range:- Rohs Compliant: Yes |Fluke I17XX-FLEX1500/4PK Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 0 |
|
$1,051.9900 | Buy Now |
DISTI #
I17XX-FLEX1500/4PK-ND
|
DigiKey | FLUKE-17XX IFLEXI 1500A 12IN 4 P Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$960.0000 | Buy Now |
DISTI #
676-I17XXFLEX15004PK
|
Mouser Electronics | Test Probes FLUKE-17XX IFLEXI 1500A 12IN, 4 PACK | 0 |
|
$999.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,051.9900 | Buy Now | |
DISTI #
37355.1
|
TestEquity LLC | Fluke I17XX-FLEX1500/4PK Fluke-17Xx Iflexi 1500A 12In, 4 Pack | 0 |
|
$1,028.9900 | Buy Now |