Part Details for I1A/10A CLAMP PQ3 by Fluke Corporation
Overview of I1A/10A CLAMP PQ3 by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I1A/10A CLAMP PQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M4064
|
Newark | 3-Phase 1A/10A Mini Current Clamp Set For Pq, Meter Side Connector:Fluke Flex Jack, Probe Side Connector:Current Clamp, Current Range Max:10A, Current Range Min:25Ma, Product Range:-, Accuracy:2.5%, Current Ac Max:10A, Dmm Type:Clamprohs Compliant: Yes |Fluke I1A/10A CLAMP PQ3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |