Part Details for I250V530K-C by Miflex SA
Overview of I250V530K-C by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I250V530K-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I250V530J-C
|
TME | Capacitor: polypropylene, motors, run, 3uF, 400VAC, Pitch: 37.5mm Min Qty: 1 | 1344 |
|
$2.4300 / $4.1800 | Buy Now |