Part Details for I35426000AC by Dell Computer
Overview of I35426000AC by Dell Computer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I35426000AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7258
|
Newark | Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:19V, Output Current - Output 1:3.42A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:-, Plug Type:- |Dell I35426000AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |