Part Details for I7C2W020A120V-0F1-R by TDK-Lambda Corporation
Overview of I7C2W020A120V-0F1-R by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I7C2W020A120V-0F1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7349
|
Newark | Dc-Dc Converter, 8V To 24V, 20A, Power Supply Applications:Ite & Industrial, Output Power Max:300W, Output Voltage Min:8V, Output Voltage Max:24V, Output Current Max:20A, Dc/Dc Converter Output Type:Adjustable, Height:14.7Mm Rohs Compliant: Yes |Tdk-Lambda I7C2W020A120V-0F1-R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8500 / $66.3600 | Buy Now |
DISTI #
285-I7C2W020A120V-0F1-R-ND
|
DigiKey | DC DC CONVERTER 8-24V 300W Min Qty: 1 Lead time: 14 Weeks Container: Box |
15 In Stock |
|
$60.8504 / $66.3600 | Buy Now |
DISTI #
967-7C2W020A120V0F1R
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 8.0-24V 20A, 300W, Neg Logic, Heatsink RoHS: Compliant | 28 |
|
$60.8500 / $66.3600 | Buy Now |
DISTI #
75144577
|
RS | DC-DC Converter, PCB Mount, 24Vin, 8-24Vout, 20A, 300W, Neg, HS, I7C Series | TDK-Lambda I7C2W020A120V-0F1-R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6900 / $75.2000 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - PCB Mount - Sixteenth Brick - Input 24VDC - Output 8.0-24V 20A - 300W - Neg Logic - Heatsink RoHS: Compliant |
15 In Stock 300 Factory Stock |
|
$57.0200 / $66.3600 | Buy Now |
DISTI #
000000000007155421
|
Sager | Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 8.0-24V 20A, 300W, Neg Logic, Heatsink Min Qty: 1 | 15 |
|
$58.8700 / $66.3600 | Buy Now |
|
Master Electronics | DC-DC Converter - PCB Mount - Sixteenth Brick - Input 24VDC - Output 8.0-24V 20A - 300W - Neg Logic - Heatsink RoHS: Compliant |
15 In Stock 300 Factory Stock |
|
$57.0200 / $66.3600 | Buy Now |