There are no models available for this part yet.
Overview of I7C2W020A120V-PC3-R by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for I7C2W020A120V-PC3-R by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM7344
|
Newark | Dc-Dc Converter, 8V To 24V, 20A, Power Supply Applications:Ite & Industrial, Output Power Max:300W, Output Voltage Min:8V, Output Voltage Max:24V, Output Current Max:20A, Dc/Dc Converter Output Type:Adjustable, Height:14.7Mm Rohs Compliant: Yes |Tdk-Lambda I7C2W020A120V-PC3-R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8500 / $66.3600 | Buy Now | |
DISTI #
285-I7C2W020A120V-PC3-R-ND
|
DigiKey | DC DC CONVERTER 8-24V 300W Min Qty: 1 Lead time: 14 Weeks Container: Box |
7 In Stock |
|
$60.8504 / $66.3600 | Buy Now | |
DISTI #
967-7C2W020A120VPC3R
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 8.0-24V 20A, 300W, Neg Logic, Baseplate, Full featured, iTrim RoHS: Compliant | 26 |
|
$60.8500 / $66.3600 | Buy Now | |
DISTI #
74692144
|
RS | DC-DC Converter, PCB Mount, 300W, 9-36Vin, 8-24Vout, 20A, Neg, BP, FF, I7C Serie | TDK-Lambda I7C2W020A120V-PC3-R RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0000 / $67.0100 | RFQ | |
Onlinecomponents.com | DC-DC Converter - PCB Mount - Sixteenth Brick - Input 24VDC - Output 8.0-24V 20A - 300W - Neg Logic - Baseplate - Full featured - iTrim RoHS: Compliant | 90 Factory Stock |
|
$57.0200 / $66.3600 | Buy Now | ||
DISTI #
000000000007155424
|
Sager | Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 8.0-24V 20A, 300W, Neg Logic, Baseplate, Full featured, iTrim Min Qty: 1 | 15 |
|
$58.8700 / $66.3600 | Buy Now | |
Master Electronics | DC-DC Converter - PCB Mount - Sixteenth Brick - Input 24VDC - Output 8.0-24V 20A - 300W - Neg Logic - Baseplate - Full featured - iTrim RoHS: Compliant | 90 Factory Stock |
|
$57.0200 / $66.3600 | Buy Now |