There are no models available for this part yet.
Overview of I7C4W008A120V-P03-R by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for I7C4W008A120V-P03-R by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM7354
|
Newark | Dc-Dc Converter, 9.6V To 48V, 8A, Power Supply Applications:Ite & Industrial, Output Power Max:300W, Output Voltage Min:9.6V, Output Voltage Max:48V, Output Current Max:8A, Dc/Dc Converter Output Type:Adjustable, Height:12.2Mm Rohs Compliant: Yes |Tdk-Lambda I7C4W008A120V-P03-R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7900 / $55.3900 | Buy Now | |
DISTI #
285-I7C4W008A120V-P03-R-ND
|
DigiKey | DC DC CONVERTER 10-48V 300W Min Qty: 1 Lead time: 14 Weeks Container: Box |
8 In Stock |
|
$51.7900 / $56.5000 | Buy Now | |
DISTI #
967-7C4W008A120VP03R
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 9.6-48V 8A, 300W, Neg Logic, fully featured, iTrim RoHS: Compliant | 28 |
|
$51.7900 / $56.5000 | Buy Now | |
DISTI #
74692146
|
RS | DC-DC Converter, PCB Mount, 300W, 9-53Vin, 9.6-48Vout, 8A, Neg, FF, I7C Series | TDK-Lambda I7C4W008A120V-P03-R RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3400 / $57.0500 | RFQ | |
Onlinecomponents.com | DC-DC Converter - PCB Mount - Sixteenth Brick - Input 24VDC - Output 9.6-48V 8A - 300W - Neg Logic - fully featured - iTrim RoHS: Compliant | 150 Factory Stock |
|
$47.5600 / $56.5000 | Buy Now | ||
DISTI #
000000000007155427
|
Sager | Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 9.6-48V 8A, 300W, Neg Logic, fully featured, iTrim Min Qty: 1 | 0 |
|
$50.1900 / $56.5000 | Buy Now | |
Master Electronics | DC-DC Converter - PCB Mount - Sixteenth Brick - Input 24VDC - Output 9.6-48V 8A - 300W - Neg Logic - fully featured - iTrim RoHS: Compliant | 150 Factory Stock |
|
$47.5600 / $56.5000 | Buy Now |