Part Details for I7C4W008A120V-PC3-R by TDK-Lambda Corporation
Overview of I7C4W008A120V-PC3-R by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I7C4W008A120V-PC3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7352
|
Newark | Dc-Dc, Pcb Mount, Sixteenth Brick, Input 24Vdc, Output 9.6-48V 8A, 300W, Neg Logic, Baseplate, Full Featured, Itrim |Tdk-Lambda I7C4W008A120V-PC3-R Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3600 | Buy Now |
DISTI #
285-I7C4W008A120V-PC3-R-ND
|
DigiKey | DC DC CONVERTER 10-48V 300W Min Qty: 1 Lead time: 14 Weeks Container: Box |
27 In Stock |
|
$63.3346 / $75.0600 | Buy Now |
DISTI #
967-7C4W008A120VPC3R
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 9.6-48V 8A, 300W, Neg Logic, Baseplate, Full featured, iTrim RoHS: Compliant | 29 |
|
$60.8500 / $66.3600 | Buy Now |
DISTI #
74692147
|
RS | DC-DC Converter, PCB Mount,300W, 9-53Vin, 9.6-48Vout, 8A, Neg, BP, FF, I7C Serie | TDK-Lambda I7C4W008A120V-PC3-R RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$66.3200 / $71.3100 | RFQ |
|
Onlinecomponents.com | Buck Boost DC-DC Converter - 300W - Vout: 9.6-48V - Vin: 9-53V - Baseplate RoHS: Compliant | 90 Factory Stock |
|
$60.8500 / $66.3600 | Buy Now |
DISTI #
000000000007155428
|
Sager | Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 9.6-48V 8A, 300W, Neg Logic, Baseplate, Full featured, iTrim Min Qty: 1 | 30 |
|
$60.8500 / $66.3600 | Buy Now |
|
Master Electronics | Buck Boost DC-DC Converter - 300W - Vout: 9.6-48V - Vin: 9-53V - Baseplate RoHS: Compliant | 90 Factory Stock |
|
$60.8500 / $66.3600 | Buy Now |