Part Details for I7C4W012A050V-001-R by TDK Corporation
Overview of I7C4W012A050V-001-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for I7C4W012A050V-001-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I7C4W012A050V-001-
|
Avnet Americas | DC to DC Power Supply Single-OUT 5V 12.5A 300W Through Hole 5-Pin - Bulk (Alt: I7C4W012A050V-001-) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7180 | Buy Now |
Part Details for I7C4W012A050V-001-R
I7C4W012A050V-001-R CAD Models
I7C4W012A050V-001-R Part Data Attributes
|
I7C4W012A050V-001-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
I7C4W012A050V-001-R
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |