-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6307
|
Newark | Dc-Dc Converter, 5V-28V, 12.5A, Power Supply Applications:Ite, Output Power Max:300W, Output Voltage Min:5V, Output Voltage Max:28V, Output Current Max:12.5A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:9V Rohs Compliant: Yes |Tdk-Lambda I7C4W012A050V-002-R Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7900 / $55.3900 | Buy Now |
DISTI #
285-I7C4W012A050V-002-R-ND
|
DigiKey | DC DC CONVERTER 5-28V 300W Min Qty: 1 Lead time: 14 Weeks Container: Box |
410 In Stock |
|
$49.5000 / $56.5000 | Buy Now |
DISTI #
967-I7C4W12A050V002R
|
Mouser Electronics | Non-Isolated DC/DC Converters DC DC CONVERTER 5-28V 300W | 51 |
|
$49.4900 / $56.5000 | Buy Now |
DISTI #
72000055
|
RS | DC-DC Converter, PCB Mount, 300W, 5-28V, 12.5A, 24V In, i7C Series | TDK-Lambda I7C4W012A050V-002-R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4500 / $53.6800 | RFQ |
|
Onlinecomponents.com | Buck Boost DC-DC Converter - 300W - Vin: 9 to 53V - Vout: 5 to 28V RoHS: Compliant | 150 Factory Stock |
|
$51.7900 / $56.5000 | Buy Now |
DISTI #
I7C4W012A050V-002R
|
TME | Converter: DC/DC, 300W, Uin: 9÷53V, Uout: 5÷28VDC, Iout: 12.5A, THT Min Qty: 1 | 0 |
|
$56.1200 / $58.1100 | RFQ |
|
Master Electronics | Buck Boost DC-DC Converter - 300W - Vin: 9 to 53V - Vout: 5 to 28V RoHS: Compliant | 150 Factory Stock |
|
$51.7900 / $56.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
I7C4W012A050V-002-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
I7C4W012A050V-002-R
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-21 | |
Samacsys Manufacturer | TDK |