There are no models available for this part yet.
Overview of I812 04JMF 92800 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124928-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position RA Straddle Mount Plug, 12Gb/s. | |
SiT1602BI-81-25E-18.432000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-81-25E-3.570000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for I812 04JMF 92800 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC4830
|
Newark | Molex/Woodhead |Molex I812 04JMF 92800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$9.5400 / $12.6000 | Buy Now | |
DISTI #
24684392
|
Verical | I812 04JMF 92800 Min Qty: 10 Package Multiple: 1 | Americas - 141 |
|
$6.2800 / $6.6000 | Buy Now | |
DISTI #
C1S516503500210
|
Chip1Stop | Unclassified | 141 |
|
$8.1300 / $8.6000 | Buy Now | |
DISTI #
10214986
|
TestEquity LLC | Molex I812 04JMF 92800 Molex / Woodhead | 141 |
|
$7.4700 | Buy Now |