Part Details for IA.31.7ST5ETA by Banner Engineering Corp
Overview of IA.31.7ST5ETA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA.31.7ST5ETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-IA.31.7ST5ETA-ND
|
DigiKey | GLASS FIBER, OPPOSED MODE 0.5 MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.0000 | Buy Now |
DISTI #
778-IA.31.7ST5ETA
|
Mouser Electronics | Fiber Optic Sensors Glass Fiber, Opposed Mode 0.5 mm dia. Bundle, Tight Right-Angle Tip With Flats, Stainless Sheathing 0.51 m Long, Terminated For Plastic Fiber Sensors | 0 |
|
$153.0000 | Order Now |
|
Neutron USA | Fiber Optics, Glass Fiber, Opposed Reflect, Indiv, L: 0.51m, Core: 0.5mm, RA Exit, Ferrule Tip to Terminated, 24979 | 1 |
|
$360.2400 | Buy Now |