IA59032-CPGA100I
Description: Bit-Slice Processor, CMOS, CPGA100

Overview of IA59032-CPGA100I by Innovasic Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IA59032-CPGA100I by Innovasic Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IA59032-CPGA100I by Innovasic Inc

IA59032-CPGA100I
Innovasic Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INNOVASIC INC
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
JESD-30 Code
S-XPGA-P100
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Terminals
100
Package Body Material
CERAMIC
Package Code
PGA
Package Equivalence Code
PGA100M,13X13
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
Want to compare parts?
  1. IA59032-CPGA100I
    Innovasic Inc
    Bit-Slice Processor, CMOS, CPGA100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IA59032-CPGA100I by Innovasic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IA59032-CPGA100I by Innovasic Inc

Select Manufacturer
Which Manufacturer of IA59032-CPGA100I would you like to use for your alert(s)?
  • Please alert me when IA59032-CPGA100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IA59032-CPGA100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IA59032-CPGA100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IA59032-CPGA100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IA59032-CPGA100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IA59032-CPGA100I by Innovasic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: