Part Details for IAB0112D24 by XP Power
Overview of IAB0112D24 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAB0112D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3113
|
Newark | Dc-Dc Conv, 24V/-24V, 0.021A/-0.021A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:21Ma, Output Voltage - Output 2:-24V Rohs Compliant: Yes |Xp Power IAB0112D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.8100 / $3.3400 | Buy Now |
DISTI #
1470-IAB0112D24-ND
|
DigiKey | DC DC CONVERTER DUAL 24V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
223 In Stock |
|
$2.8100 / $3.3400 | Buy Now |
DISTI #
209-IAB0112D24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DUAL O/P DC-DC PCB MOUNT 1W 1.5kV Isol | 67 |
|
$2.8100 / $3.3400 | Buy Now |
DISTI #
73735895
|
RS | DC-DC Converter, Isolated, Dual Out, 1W, 12Vin, +-24Vout, SIP7, IAB01 Series | XP Power IAB0112D24 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.1400 | RFQ |
DISTI #
IAB0112D24
|
TME | Converter: DC/DC, 1W, SIP7, THT, IAB01, OUT: 2 Min Qty: 1 | 0 |
|
$2.9800 / $3.1900 | RFQ |
DISTI #
4126195
|
element14 Asia-Pacific | DC-DC CONV, 24V/-24V, 0.021A/-0.021A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$2.9545 / $3.5306 | Buy Now |
DISTI #
4126195
|
Farnell | DC-DC CONV, 24V/-24V, 0.021A/-0.021A RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 25 |
|
$3.0534 / $3.6416 | Buy Now |