Part Details for IAC12016A008V-002-R by TDK-Lambda Corporation
Overview of IAC12016A008V-002-R by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAC12016A008V-002-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2374
|
Newark | Dc-Dc Converter, 0.8V To 5V, 16A, Power Supply Applications:Ite, Output Power Max:80W, Output Voltage Min:800Mv, Output Voltage Max:5V, Output Current Max:16A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:6V Rohs Compliant: Yes |Tdk-Lambda IAC12016A008V-002-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
285-IAC12016A008V-002-RTR-ND
|
DigiKey | DC DC CONVERTER 0.8-5V 80W Min Qty: 250 Lead time: 38 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$20.1320 | Buy Now |
DISTI #
967-IAC12016A008V02R
|
Mouser Electronics | Non-Isolated DC/DC Converters 12Vin 0.8-5Vout 16A 80W SMT Pos Logic RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70563031
|
RS | Power Supply, DCDC, Non Isolated, Surface Mount, Input 12VDC, Output 0.85V 16A,80W | TDK-Lambda IAC12016A008V-002-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3900 | RFQ |
|
Onlinecomponents.com | Non-isolated SMT Point of Load DC-DC Converter - 80W - Vin: 6 to 14V - Vout: 0.80 to 5V RoHS: Compliant | 0 |
|
$17.8000 / $48.5000 | Buy Now |
DISTI #
000000000005443194
|
Sager | Non-Isolated DC/DC Converters 12Vin 0.8-5Vout 16A 80W SMT Pos Logic | 0 |
|
Buy Now |
Part Details for IAC12016A008V-002-R
IAC12016A008V-002-R CAD Models
IAC12016A008V-002-R Part Data Attributes
|
IAC12016A008V-002-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
IAC12016A008V-002-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 80W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL, VDE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
Length | 33 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Width | 13.4 mm |