Part Details for IAD012YHH2 by Bel Power Solutions
Overview of IAD012YHH2 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IAD012YHH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY | 6 |
|
$39.0000 | Buy Now |
Part Details for IAD012YHH2
IAD012YHH2 CAD Models
IAD012YHH2 Part Data Attributes:
|
IAD012YHH2
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
IAD012YHH2
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |
Alternate Parts for IAD012YHH2
This table gives cross-reference parts and alternative options found for IAD012YHH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAD012YHH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAD012YHH-2 | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid | Bel Power Solutions | IAD012YHH2 vs IAD012YHH-2 |
IAD012YJJ2 | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid | Bel Power Solutions | IAD012YHH2 vs IAD012YJJ2 |
IAD012ZHH2 | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid | Bel Power Solutions | IAD012YHH2 vs IAD012ZHH2 |