Part Details for IAG1-1REC4-51F-10.0-AQ-01 by Sensata Circuit Breakers
Overview of IAG1-1REC4-51F-10.0-AQ-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIAG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AIAG1-33S-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AIAG1-33E-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IAG1-1REC4-51F-10.0-AQ-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAG1-1REC4-51F-10.0-AQ-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5167 | Buy Now |
DISTI #
73498249
|
RS | Circuit Breaker, Hydr/Magn, Push, 1 Pole, DC Short Delay, 10A, Metric, IAG Serie | Sensata - Airpax IAG1-1REC4-51F-10.0-AQ-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$56.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2400 / $63.2900 | Buy Now |
DISTI #
000000000001192504
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.6200 / $57.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2400 / $63.2900 | Buy Now |
Part Details for IAG1-1REC4-51F-10.0-AQ-01
IAG1-1REC4-51F-10.0-AQ-01 CAD Models
IAG1-1REC4-51F-10.0-AQ-01 Part Data Attributes
|
IAG1-1REC4-51F-10.0-AQ-01
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IAG1-1REC4-51F-10.0-AQ-01
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 10A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; TUV | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |