Part Details for IAH12040A007V-006-R by TDK Corporation
Overview of IAH12040A007V-006-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IAH12040A007V-006-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAH12040A007V-006-
|
Avnet Americas | DC-DC, NON ISOLATED, SURFACE MOUNT, INPUT 5/12VDC, OUTPUT. - Tape and Reel (Alt: IAH12040A007V-006-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$36.2700 | Buy Now |
Part Details for IAH12040A007V-006-R
IAH12040A007V-006-R CAD Models
IAH12040A007V-006-R Part Data Attributes
|
IAH12040A007V-006-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IAH12040A007V-006-R
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 13.5 mm |