Part Details for IAUC120N04S6L008ATMA1 by Infineon Technologies AG
Overview of IAUC120N04S6L008ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IAUC120N04S6L008ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8849
|
Newark | Mosfet, N-Ch, 40V, 120A, 175Deg C, 150W Rohs Compliant: Yes |Infineon IAUC120N04S6L008ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3762 |
|
$1.2500 / $2.3000 | Buy Now |
DISTI #
IAUC120N04S6L008ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 120A 8TDSON-33 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9865 In Stock |
|
$1.1474 / $2.6400 | Buy Now |
DISTI #
IAUC120N04S6L008ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 120A 8-Pin TDSON T/R - Tape and Reel (Alt: IAUC120N04S6L008ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3756 | Buy Now |
DISTI #
726-IAUC120N04S6L008
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 10106 |
|
$1.1400 / $2.0900 | Buy Now |
DISTI #
V72:2272_22835304
|
Arrow Electronics | IAUC120N04S6L008ATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 40V 120A Automotive 8-Pin TDSON EP T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2217 |
|
$1.1381 / $1.5503 | Buy Now |
DISTI #
73928829
|
RS | Transistor, 40V, 2.0mOhm, 100A, 6 Power MOSFET, N-channel, logic level, 175C | Infineon IAUC120N04S6L008ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$1.6800 / $2.2400 | Buy Now |
|
Future Electronics | 40Volt, 120Amp, 0.8mohm, 88QgnC, QFN 5X6, OptiMOS™ 6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
79327608
|
Verical | IAUC120N04S6L008ATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 40V 120A Automotive 8-Pin TDSON EP T/R - Arrow.com Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 20000 |
|
$1.4288 | Buy Now |
DISTI #
71239959
|
Verical | IAUC120N04S6L008ATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 40V 120A Automotive 8-Pin TDSON EP T/R - Arrow.com Min Qty: 21 Package Multiple: 1 Date Code: 2331 | Americas - 4990 |
|
$1.2875 / $1.5875 | Buy Now |
DISTI #
64954859
|
Verical | IAUC120N04S6L008ATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 40V 120A Automotive 8-Pin TDSON EP T/R - Arrow.com Min Qty: 6 Package Multiple: 1 Date Code: 2238 | Americas - 2217 |
|
$1.1381 / $1.5503 | Buy Now |
Part Details for IAUC120N04S6L008ATMA1
IAUC120N04S6L008ATMA1 CAD Models
IAUC120N04S6L008ATMA1 Part Data Attributes
|
IAUC120N04S6L008ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUC120N04S6L008ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IAUC120N04S6L008ATMA1
This table gives cross-reference parts and alternative options found for IAUC120N04S6L008ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAUC120N04S6L008ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAUC120N04S6L008 | Power Field-Effect Transistor, | Infineon Technologies AG | IAUC120N04S6L008ATMA1 vs IAUC120N04S6L008 |