Part Details for IAUC120N06S5L011ATMA1 by Infineon Technologies AG
Overview of IAUC120N06S5L011ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAUC120N06S5L011ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IAUC120N06S5L011ATMA1CT-ND
|
DigiKey | MOSFET_)40V 60V) Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2354 In Stock |
|
$1.2843 / $2.9600 | Buy Now |
DISTI #
IAUC120N06S5L011AT
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 310 A, 1.1 Milliohms, TDSON, 8 Pins, Surface Mount - Tape and Reel (Alt: IAUC120N06S5L011AT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5398 | Buy Now |
DISTI #
726-IAUC120N06S5L011
|
Mouser Electronics | MOSFET MOSFET_)40V 60V) RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | 60V 1000A 1.1mOhm N-ch SS08 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Rochester Electronics | IAUC120N06 - OptiMOS 6, 60V Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2376 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
IAUC120N06S5L011AT
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 310 A, 1.1 Milliohms, TDSON, 8 Pins, Surface Mount - Tape and Reel (Alt: IAUC120N06S5L011AT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5398 | Buy Now |
DISTI #
SP005573276
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 310 A, 1.1 Milliohms, TDSON, 8 Pins, Surface Mount (Alt: SP005573276) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |