Part Details for IAUC50N08S5L096ATMA1 by Infineon Technologies AG
Overview of IAUC50N08S5L096ATMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAUC50N08S5L096ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IAUC50N08S5L096ATMA1CT-ND
|
DigiKey | MOSFET_(75V 120V( PG-TDSON-8 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6539 In Stock |
|
$0.4788 / $1.2700 | Buy Now |
DISTI #
726-IAUC50N08S5L096A
|
Mouser Electronics | MOSFET MOSFET_(75V 120V( RoHS: Compliant | 0 |
|
$0.4790 / $0.5020 | Order Now |
|
Rochester Electronics | IAUC50N08S - OptiMOS 5, 80V Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.4739 / $0.5575 | Buy Now |
DISTI #
SP005423083
|
EBV Elektronik | Transistor Power MOSFET N-Channel 80V 50A 8-Pin PG-TDSON T/R (Alt: SP005423083) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |