There are no models available for this part yet.
Overview of IAUCN08S7N013ATMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IAUCN08S7N013ATMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK4871
|
Newark | Mosfet, N-Ch, 80V, 175A, Tdson Rohs Compliant: Yes |Infineon IAUCN08S7N013ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3934 |
|
$2.1900 / $4.1600 | Buy Now | |
DISTI #
448-IAUCN08S7N013ATMA1CT-ND
|
DigiKey | MOSFET_(75V 120V( Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2674 In Stock |
|
$2.0423 / $4.2200 | Buy Now | |
DISTI #
IAUCN08S7N013ATMA1
|
Avnet Americas | - Tape and Reel (Alt: IAUCN08S7N013ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | ||
DISTI #
726-IAUCN08S7N013ATM
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 3316 |
|
$1.8600 / $3.9900 | Buy Now | |
DISTI #
80562491
|
Verical | Trans MOSFET N-CH 80V 274A 8-Pin TDSON EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 80 |
|
$2.9302 / $3.6973 | Buy Now | |
DISTI #
C1S322002677009
|
Chip1Stop | MOSFET RoHS: Compliant | 80 |
|
$2.9302 / $3.6973 | Buy Now | |
DISTI #
SP005402887
|
EBV Elektronik | (Alt: SP005402887) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |