Part Details for IAW-0.3X3.2X13MR by Trigon Components Inc
Overview of IAW-0.3X3.2X13MR by Trigon Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3313JV#PBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 | |
AD5304ACPZ-REEL7 | Analog Devices | 2.5-5.5V, 8Bit DAC IN 3X3 LFCS | |
LTC3313JV#TRMPBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 |
Price & Stock for IAW-0.3X3.2X13MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 79400 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | 63520 |
|
$0.1320 / $0.6000 | Buy Now |