Part Details for IB IL AO 2/U/BP-ME by Phoenix Contact
Overview of IB IL AO 2/U/BP-ME by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB IL AO 2/U/BP-ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant | 0 |
|
$323.9500 / $358.6300 | Buy Now |
|
Master Electronics | Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant | 0 |
|
$323.9500 / $358.6300 | Buy Now |
Part Details for IB IL AO 2/U/BP-ME
IB IL AO 2/U/BP-ME CAD Models
IB IL AO 2/U/BP-ME Part Data Attributes
|
IB IL AO 2/U/BP-ME
Phoenix Contact
Buy Now
|
Compare Parts:
IB IL AO 2/U/BP-ME
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |