There are no models available for this part yet.
Overview of IB IL AO 2/U/BP-PAC by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21565KSWZ10 | Analog Devices | 1000 MGHz SHARC in an LQFP pac |
Price & Stock for IB IL AO 2/U/BP-PAC by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant |
5 In Stock 7 Factory Stock |
|
$390.1900 / $420.5600 | Buy Now | ||
Master Electronics | Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant |
5 In Stock 7 Factory Stock |
|
$390.1900 / $420.5600 | Buy Now |