Part Details for IB047-KMKM-10.0IN by Amphenol Times Microwave Systems
Overview of IB047-KMKM-10.0IN by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB047-KMKM-10.0IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-IB047-KMKM-10.0IN-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 10" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$128.3048 / $150.4300 | Buy Now |