IB0503XT-W75R3
MORNSUN
Description: DC-DC Regulated Power Supply Module,

Overview of IB0503XT-W75R3 by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for IB0503XT-W75R3 by MORNSUN

Part # Manufacturer Description Stock Price Buy
DISTI # 2725-IB0503XT-W75R3-ND
DigiKey ISOLATED MODULE DC DC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Tube Limited Supply - Call
  • 1 $3.5400
  • 5 $3.4420
  • 10 $3.3410
  • 25 $3.2400
  • 50 $3.1500
  • 100 $3.0600
  • 250 $2.9700
  • 500 $2.8800
$2.8800 / $3.5400 Buy Now
NAC 0.75W isolated DC/DC converter Fixed input voltage and regulated single output RoHS: Compliant Min Qty: 1 Package Multiple: 1 162
  • 10 $4.3400
$4.3400 Buy Now

CAD Models for IB0503XT-W75R3 by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IB0503XT-W75R3 by MORNSUN

IB0503XT-W75R3
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
BS, EN
Efficiency (Main Output)
68%
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-G5
Length
13.2 mm
Line Regulation-Max
0.25%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
3.399 V
Output Voltage-Min
3.201 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Screening Level
EN 62368-1
Seated Height-Max
7.5 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
0.66 W
Trim/Adjustable Output
NO
Width
8.5 mm
Want to compare parts?
  1. IB0503XT-W75R3
    MORNSUN
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IB0503XT-W75R3 by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IB0503XT-W75R3 by MORNSUN

Select Manufacturer
Which Manufacturer of IB0503XT-W75R3 would you like to use for your alert(s)?
  • Please alert me when IB0503XT-W75R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IB0503XT-W75R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IB0503XT-W75R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IB0503XT-W75R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IB0503XT-W75R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IB0503XT-W75R3 by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: