Part Details for IB0505LS-1WR3 by MORNSUN
Overview of IB0505LS-1WR3 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IB0505LS-1WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-IB0505LS-1WR3-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$1.9600 | Buy Now |
|
NAC | 1W isolated DC/DC converter Fixed input voltage and regulated single output RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 38 |
|
$3.4900 | Buy Now |
Part Details for IB0505LS-1WR3
IB0505LS-1WR3 CAD Models
IB0505LS-1WR3 Part Data Attributes
|
IB0505LS-1WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
IB0505LS-1WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | SIP-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |