Part Details for IB050Q096T80N2-00 by Vicor Corporation
Overview of IB050Q096T80N2-00 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IB050Q096T80N2-00
IB050Q096T80N2-00 CAD Models
IB050Q096T80N2-00 Part Data Attributes
|
IB050Q096T80N2-00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
IB050Q096T80N2-00
Vicor Corporation
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3/e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |